Bourns CAY16-4751F4 technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAY16-4751F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.