
Thick film resistor array featuring 4 isolated circuits, each with 4.75k Ohm resistance and 1% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and offers a ±200ppm/°C temperature coefficient. The 1206 (3216 metric) case code with convex tin plating provides 62.5mW power per element. Packaged in tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Bourns CAY16-4751F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-4751F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
