Bourns CDNBS08SLVU284 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 2.8V |
| Working Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDNBS08SLVU284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
