The CDSC706-T12C is a 4-channel bidirectional transient voltage suppressor from Bourns, operating within a temperature range of -55°C to 150°C. It can handle a peak pulse power of 100W and is available in a SC package, suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging in quantities of 3000.
Bourns CDSC706-T12C technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 100W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CDSC706-TxxC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CDSC706-T12C to view detailed technical specifications.
No datasheet is available for this part.