Bourns CHF-LAB1 technical specifications.
| Max Power Dissipation | 250W |
| Mount | Surface Mount, Chassis Mount |
| Packaging | Box |
| Resistance | 50R |
| Series | CHF - RF Power |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.