The Bourns CHV series consists of thick film high voltage chip resistors designed to operate with high voltages up to 3kV. These UL 1676 listed resistors feature a wide resistance range and are suitable for various high voltage applications including consumer electronics. The CHV2512-JW-107ELF model provides a resistance of 100 MOhms with a 5% tolerance and a 1W power rating in a 2512 surface mount package.
Bourns CHV2512-JW-107ELF technical specifications.
| Resistance | 100MOhms |
| Tolerance | 5% |
| Power Rating | 1W |
| Voltage Rating (Max) | 3000V |
| Temperature Coefficient | ±200ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Case Code (Metric) | 6432 |
| Case Code (Imperial) | 2512 |
| Max Overload Voltage | 4000V |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
| Halogen Free | Compliant |
Download the complete datasheet for Bourns CHV2512-JW-107ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.