Bourns CM201212-39NK technical specifications.
| Package/Case | 0805 |
| Height | 1.27mm |
| Inductance | 39nH |
| Length | 2mm |
| Max DC Current | 390mA |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM201212-39NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.