Bourns CM252016-1R8K technical specifications.
| Package/Case | 1008 |
| Height | 1.2mm |
| Inductance | 1.8uH |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Package Quantity | 2000 |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM252016-1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.