Bourns CM252016-R27M technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.85mm |
| Inductance | 270nH |
| Max DC Current | 180mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 210MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM252016-R27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.