Bourns CMF-SDP10-2-R6 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 180mA |
| Max Current Rating | 1A |
| Packaging | Tape and Reel |
| Series | CMF-SDP |
| Time to Trip | 3.8s |
| Trip Current | 360mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP10-2-R6 to view detailed technical specifications.
No datasheet is available for this part.