
The CR0603-JW-390GLF is a surface mount chip resistor with a 50V voltage rating and 39 ohms of resistance. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. This resistor is packaged in a 0603 case and is available in quantities of 10,000. It is constructed with a rectangular shape and has a moisture-resistant feature.
Bourns CR0603-JW-390GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-390GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.