
The CR1206-FX3090E is a surface mount resistor from Bourns with a case code of 1206 and a resistance of 309 ohms. It has a voltage rating of 200 volts and a tolerance of 1%. The resistor is available in a package quantity of 5000 units, packaged in tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CR1206-FX3090E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX3090E to view detailed technical specifications.
No datasheet is available for this part.