
The CRA2010-FZ-R030ELF is a surface mount resistor from Bourns with a resistance of 30 milliohms and a tolerance of 1%. It has a package size of 5mm in length, 2.5mm in width, and 0.6mm in height. The operating temperature range is from -55°C to 170°C. The resistor is available in a tape and reel packaging with 4000 units per package.
Bourns CRA2010-FZ-R030ELF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Series | CRA2010/CRA2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRA2010-FZ-R030ELF to view detailed technical specifications.
No datasheet is available for this part.
