The CRE2512-FZ-R003E-3 is a high-power metal strip chip resistor designed for current sensing applications. It features a metal alloy element, low inductance (less than 5 nH), and low thermal EMF (<3 μV/°C). The device is AEC-Q200 compliant and moisture resistant, making it suitable for automotive, industrial, and power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CRE2512-FZ-R003E-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 3mΩ |
| Tolerance | ±1% |
| Power Rating | 3W |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature Range | -55 to +170°C |
| Inductance | <5nH |
| Thermal EMF | <3μV/°C |
| RoHS | Compliant |
| Automotive Standard | AEC-Q200 Compliant |
Download the complete datasheet for Bourns CRE2512-FZ-R003E-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.