Bourns CRM2512-JZ-R050ELJ technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Resistor Type | Thick Film |
| Series | CRM2512 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRM2512-JZ-R050ELJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.