The CRT0805-CY-2402ELF is a 24kR thin film resistor from Bourns with a 0.25% tolerance. It is available in an 0805 package with dimensions of 1.25mm depth and 2mm length. The resistor operates over a temperature range of -55°C to 155°C. It is compliant with RoHS standards.
Bourns CRT0805-CY-2402ELF technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 24kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-CY-2402ELF to view detailed technical specifications.
No datasheet is available for this part.