The CRT0805-CY-3300ELF is a 0805 thin film resistor from Bourns with a resistance of 330 ohms and a tolerance of 0.25%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a package depth of 1.25mm and length of 2mm.
Bourns CRT0805-CY-3300ELF technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-CY-3300ELF to view detailed technical specifications.
No datasheet is available for this part.