The CRT0805-FZ-1103ELF is a surface-mount resistor from Bourns with a 0805 package case and a maximum operating temperature of 155°C. It has a resistance of 110kR and a tolerance of 1%. The resistor is made of thin film material and is RoHS compliant. It measures 1.25mm in depth and 2mm in length.
Bourns CRT0805-FZ-1103ELF technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 110kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CRT0805-FZ-1103ELF to view detailed technical specifications.
No datasheet is available for this part.