Bourns ECW1JB24AC0024 technical specifications.
| Contact Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Reach SVHC Compliant | No |
| Series | ECW |
| Termination | Through Hole |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1JB24AC0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.