This incremental rotary encoder features a plain shaft and digital square wave output. It operates within a temperature range of -40 to 75 degrees Celsius and has a maximum operating speed of 3000 revolutions per minute. The encoder is designed for use with a 4.75 to 5.25VDC supply voltage. It is a non-programmable device with a mechanical life of 200 million cycles.
Bourns ENT1D-D28-L00256L technical specifications.
| Motion | Rotary |
| Shaft Style | Plain |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.001N.m |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Mechanical Life | 200000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns ENT1D-D28-L00256L to view detailed technical specifications.
No datasheet is available for this part.