Bourns FW30A9R10JA technical specifications.
| Package/Case | Axial |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FW30A9R10JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.