Bourns H-836 technical specifications.
| Mount | Surface Mount, Through Hole |
| Packaging | Box |
| Series | 7914 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.