The IHLP4040DZER470M11 is a ferrite inductor from Bourns with a current rating of 53mA and a DC resistance of 51.6 ohms. It features an inductance of 3.3 millihenries and a self-resonant frequency of 800 kilohertz. The inductor is packaged in a bulk axial package with a through-hole mount and is unshielded. It is part of the 70F series with a tolerance of 5%.
Bourns IHLP4040DZER470M11 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 53mA |
| DC Resistance (DCR) | 51.6R |
| Inductance | 3.3mH |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 800kHz |
| Series | 70F |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns IHLP4040DZER470M11 to view detailed technical specifications.
No datasheet is available for this part.