Bourns L-05B2N3SV6T technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 280mR |
| Inductance | 4.7nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns L-05B2N3SV6T to view detailed technical specifications.
No datasheet is available for this part.