Bourns LM339M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Width | 3.99mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns LM339M to view detailed technical specifications.
No datasheet is available for this part.