The LM358AM is a dual bipolar operational amplifier from Bourns with a common mode rejection ratio of 65dB. It operates on a dual supply voltage of up to 16V or a single supply voltage of up to 32V. The device is packaged in a surface mount configuration and has a maximum operating temperature of 70°C. The LM358AM is suitable for use in a variety of applications, including audio and medical equipment.
Bourns LM358AM technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Height | 1.45mm |
| Input Bias Current | 100nA |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns LM358AM to view detailed technical specifications.
No datasheet is available for this part.