Bourns LP2951CM technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 50mV |
| Height | 1.45mm |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reference Voltage | 1.25V |
| Width | 3.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns LP2951CM to view detailed technical specifications.
No datasheet is available for this part.