Bourns MF-RX012/250-C-2 technical specifications.
| Package/Case | Radial |
| Mount | PCB |
| Termination | Radial |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns MF-RX012/250-C-2 to view detailed technical specifications.
No datasheet is available for this part.