Bourns MFSM0502 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Height | 3.18mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| Series | MF-SM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MFSM0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.