Bourns PCW1D-B32-BCB102L technical specifications.
| Depth | 22.22mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-B32-BCB102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.