The PCW1J-C36-BCB502L resistor from Bourns features a conductive plastic construction with a resistance of 5kR and a tolerance of 20%. It has a linear taper and is terminated with a pin. This resistor is RoHS compliant and is available in a package quantity of 45. It operates within a temperature range of -1°C to 125°C.
Bourns PCW1J-C36-BCB502L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C36-BCB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.