The PDA241-SRT01-253A2 is a logarithmic potentiometer from Bourns with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a 25kΩ resistance value with a 15% tolerance and a maximum power dissipation of 250mW. The potentiometer has a single turn and a single gang configuration, with a panel mount design. It is available in bulk packaging with 560 units per package and is RoHS compliant.
Bourns PDA241-SRT01-253A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDA24 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-SRT01-253A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.