Bourns PDB12-H4301-503BF technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB12 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB12-H4301-503BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
