Bourns PDB181-GTR01-254C2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB181-GTR |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-GTR01-254C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.