
The PDB183-GTR31-504A2 is a carbon film potentiometer from Bourns with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 100mW and is mounted through a panel. The resistor has a resistance of 500kΩ with a tolerance of 20% and is RoHS compliant. It is a single-turn, single-gang potentiometer with a taper suitable for audio applications and a termination of solder.
Bourns PDB183-GTR31-504A2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR31-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
