
The Bourns PDB183-GTR32-504A2 is a logarithmic potentiometer with a maximum operating temperature range of -10°C to 50°C. It has a maximum power dissipation of 100mW and is designed for panel mount applications. The potentiometer has a resistance of 500kΩ with a tolerance of 20% and is made of carbon material. It is RoHS compliant and available in bulk packaging with 100 units per package.
Bourns PDB183-GTR32-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB183-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR32-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
