The PDB183-S425K-254A2 is a carbon film resistor from Bourns with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a resistance of 250kΩ and a tolerance of 20%. The resistor is available in bulk packaging and features a solder termination. It is a single-turn, audio taper resistor.
Bourns PDB183-S425K-254A2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-S425K-254A2 to view detailed technical specifications.
No datasheet is available for this part.