
The Bourns PDV20-21H-202B is a carbon film potentiometer with a resistance of 2kR and a tolerance of 20%. It has a maximum power dissipation of 100mW and is designed for through hole mounting. The component has a linear taper and is available in bulk packaging with 100 units per package. It operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations.
Bourns PDV20-21H-202B technical specifications.
| Depth | 17mm |
| Height | 0.154inch |
| Length | 1.575inch |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | PDV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDV20-21H-202B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.