Bourns PE-1008CQ820KTT technical specifications.
| Core Material | Ferrite |
| Current | 100mA |
| DC Resistance (DCR) | 16.5R |
| Inductance | 3.3mH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0805 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PE-1008CQ820KTT to view detailed technical specifications.
No datasheet is available for this part.