Bourns PE-51717NL technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 50mA |
| DC Resistance (DCR) | 100R |
| Inductance | 12mH |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 360kHz |
| Series | 70F |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PE-51717NL to view detailed technical specifications.
No datasheet is available for this part.