Bourns PE-53819S technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 4A |
| DC Resistance (DCR) | 90mR |
| Inductance | 120uH |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 1120 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PE-53819S to view detailed technical specifications.
No datasheet is available for this part.