Bourns PM0402-4N7-RC technical specifications.
| Package/Case | 0402 |
| Inductance | 4.7nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0402-4N7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.