
The PM0402C-47NJ-RC is a surface mount inductor from Bourns with a package quantity of 10,000. It has a maximum DC current rating of 150mA and a self resonant frequency of 2.1GHz. The inductor is unshielded and has a Q factor of 20. It is available in a 0402 package with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height.
Bourns PM0402C-47NJ-RC technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 47uH |
| Length | 1mm |
| Max DC Current | 150mA |
| Package Quantity | 10000 |
| Q Factor | 20 |
| Self Resonant Frequency | 2.1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0402C-47NJ-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
