Bourns PM0603-30NJ technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| Height | 1mm |
| Inductance | 30nH |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Q Factor | 41 |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-30NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.