Bourns PM0805G-150J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Inductance | 15uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.