Bourns PM20-181K-RC technical specifications.
| Package/Case | 1812 |
| Height | 2.2mm |
| Inductance | 180uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Package Quantity | 4000 |
| Q Factor | 20 |
| Self Resonant Frequency | 7MHz |
| Series | PM43 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM20-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.