Bourns PM20-R18M-RC technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 180nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Package Quantity | 4000 |
| Q Factor | 21 |
| Self Resonant Frequency | 1.9GHz |
| Series | PM43 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM20-R18M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.