Bourns PM2003-300 technical specifications.
| Height | 2.84mm |
| Impedance | 47R |
| Length | 9.1mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | PM2000 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2003-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.