Bourns PM638S-7R4 technical specifications.
| Inductance | 7.4uH |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | PM638S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM638S-7R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.