Bourns PM63S-180M-RC technical specifications.
| Height | 3.3mm |
| Inductance | 18uH |
| Length | 6.2mm |
| Max DC Current | 640mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 27MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM63S-180M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.